TT Electronics / BI TechnologiesHM76-408R2JLFTR13Inductor Surface Mount
Inductor Power Drum Core 8.2uH 20% 100KHz 7A 0.02Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| 8.2u | |
| 20% | |
| 100K | |
| 7 | |
| 7 | |
| 0.02 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 16.1 | |
| Surface Mount | |
| 15.8 | |
| 7.41 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

