TT Electronics / BI TechnologiesHM76-40221JLFTR13Inductor Surface Mount
Inductor Power Drum Core 220uH 20% 100KHz 1.3A 0.33Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| 220u | |
| 20% | |
| 100K | |
| 1.3 | |
| 1.3 | |
| 0.33 | |
| 4 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 16.1 | |
| Surface Mount | |
| 15.8 | |
| 7.41 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

