TT Electronics / BI TechnologiesHM76-10151JLFTR7Inductor Surface Mount
Inductor Power Drum Core 150uH 20% 100KHz 0.22A 3.08Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| 150u | |
| 20% | |
| 100K | |
| 0.22 | |
| 0.22 | |
| 3.08 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 4.78 | |
| 3.23 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

