TT Electronics / BI TechnologiesHM72B-06100LFTR13Inductor Surface Mount
Inductor Power Molded Wirewound 10uH 20% 100KHz 3.2A 0.105Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| 10u | |
| 20% | |
| 100K | |
| 3.2 | |
| 4 | |
| 0.105 | |
| 2 | |
| -40 | |
| 130 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 6.8 | |
| 3 |
An ideal space-saving electronic component is this power HM72B-06100LFTR13 surface mount inductor from BI Technologies (TT electronics). This SMD inductor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 3.2 A with a maximum resistance of 105m Ohm. This product is 7.23 mm long, 3 mm tall and 6.8 mm deep. It has a tolerance of 20%. It has an inductance of 10u H.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

