TT Electronics / BI TechnologiesHM71-103R3LFTRInductor Surface Mount
Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz 2A 0.08Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 3.3u | |
| 20% | |
| 100K | |
| 2 | |
| 2 | |
| 0.08 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

