TT Electronics / BI TechnologiesHM71-101R0LFTRInductor Surface Mount
Inductor Power Unshielded Wirewound 1uH 20% 100KHz 2.9A 0.05Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 1u | |
| 20% | |
| 100K | |
| 2.9 | |
| 2.9 | |
| 0.05 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

