TT Electronics / BI TechnologiesHM66-708R7LFTR13Inductor Surface Mount
Inductor Power Shielded Wirewound 8.7uH 20% 10KHz 2.2A 0.034Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 8.7u | |
| 20% | |
| 10K | |
| 2.2 | |
| 2.2 | |
| 0.034 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.2 | |
| Surface Mount | |
| 7.2 | |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

