TT Electronics / BI TechnologiesHM66-50100LFTR13Inductor Surface Mount
Inductor Power Shielded Wirewound 10uH 20% 10KHz 1.3A 0.065Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 10u | |
| 20% | |
| 10K | |
| 1.3 | |
| 1.3 | |
| 0.065 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6.2 | |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

