Arrow Electronic Components Online
HM4121010LF|BITECH|simage
HM4121010LF|BITECH|limage
Pulse Transformers

HM41-21010LF

Pulse Transformer 10:10 4200Vrms 0.072Ohm Prim. DCR 0.074Ohm Sec. DCR 6 Terminal Pin Thru-Hole

TT Electronics / BI Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Gate Drive Transformer
  • Turns Ratio
    10:10
  • Primary Side Inductance (uH)
    220
  • Maximum Secondary Leakage Inductance (uH)
    0.5
  • Maximum DCR Primary Side (Ohm)
    0.072
  • Maximum DCR Secondary Side (Ohm)
    0.074
  • High Potential
    4200Vrms
  • Primary ET-Constant (Vus)
    65
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Packaging
    Tray
  • Product Length (mm)
    24
  • Product Depth (mm)
    14
  • Product Height (mm)
    20

Documentation and Resources

Datasheets
Design resources