Pulse Transformers
HM41-11510LF
Pulse Transformer 15:15:10 4200Vrms/500Vrms 0.1Ohm Prim. DCR 0.074Ohm Sec. DCR 6 Terminal Pin Thru-Hole
TT Electronics / BI TechnologiesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.32.00.00
Automotive
No
PPAP
No
Transformer Type
Gate Drive Transformer
Turns Ratio
15:15:10
Primary Side Inductance (uH)
470(Min)
Maximum Secondary Leakage Inductance (uH)
0.5
Maximum DCR Primary Side (Ohm)
0.1
Maximum DCR Secondary Side (Ohm)
0.074
High Potential
4200Vrms/500Vrms
Primary ET-Constant (Vus)
98
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Package Type
DIP
Packaging
Tray
Product Length (mm)
24
Product Depth (mm)
14
Product Height (mm)
20

