TT Electronics / BI TechnologiesHM33-10125LFTRCurrent Transformers
Current Transformer 1:125 0.005Ohm Prim. DCR 7.36Ohm Sec. DCR 6000mA Prim. 6 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 1:125 | |
| 6000 | |
| 3000 | |
| 0.005 | |
| 7.36 | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -25 | |
| 105 | |
| Tape and Reel | |
| 7.2 | |
| 8.13 | |
| 5.33 |
This HM33-10125LFTR current transformer from BI Technologies (TT electronics) reduces large voltage currents to smaller values. It has an operating frequency of 10K Hz. This current transformer has an operating temperature range of -25 °C to 105 °C. It has 6 terminals. This product is 7.2 mm long, 5.33 mm tall and 8.13 mm deep. The maximum DCR on the primary side is 0.005 Ohm, while its 7.36 Ohm on the secondary side. It also has a current sense transformer. It has a turn ratio of 1:125.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
