Amphenol Communications SolutionsHM2R70PA5108N9LFConnector Backplane
Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row Right Angle Press-Fit Female, Type B 22 with 110 Signal Pins with Shield
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| RCP | |
| 110 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| 1.5/Contact | |
| 750VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| Tray | |
| 44 | |
| 20.95 | |
| Millipacs® | |
| 3.22 | |
| Through Hole |
Connect two or more printed circuit boards together using hard metric HM2R70PA5108N9LF backplane connectors developed by FCI, and create a computer system that meets your requirements. This RCP connector's 110 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 5-row connector. Its pitch is 2 mm. It has a receptacle type gender. It has a right angle body orientation. It has a maximum voltage rating of 500 VAC. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. This product is 44 mm long and 20.3 mm. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 125 °C. HM2R70PA5108N9LF is housed in thermoplastic.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

