Amphenol Communications SolutionsHM2R01PA5100N9LFConnector Backplane
Millipacs®, Back Plane Connectors, 2mm Hard Metric Backplane Interconnection System, Type A non Shield
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| F | |
| 110 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| 1.5/Contact | |
| 750VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Tray | |
| 49.9 | |
| 11.4 | |
| Through Hole |
Think of FCI's hard metric HM2R01PA5100N9LF backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This F connector's 110 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. Its pitch is 2 mm. It has a maximum voltage rating of 750 VAC. This is a 5-row connector. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. This product is 11.4 mm tall. HM2R01PA5100N9LF is housed in thermoplastic. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

