Amphenol Communications SolutionsHM2P95PD8111N9LFConnector Backplane
Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 row vertical Press-Fit Header, Type DE with 200 Signal Pins and RoHS compatible
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| M | |
| 200 | |
| Press Fit | |
| 2 | |
| Straight | |
| 1.5/Contact | |
| 750VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| 250 | |
| Tray | |
| 49.9 | |
| 21.4 | |
| 13.45 | |
| Through Hole |
This hard metric HM2P95PD8111N9LF backplane connector from FCI will not only link multiple connectors together but also provide an interface between the devices. This M connector's 200 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 8-row connector. It has a maximum voltage rating of 750 VAC. It has a male type gender. Its pitch is 2 mm. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. This backplane connector has an operating temperature of -55 to 125 °C. This product is 49.9 mm long, 13.45 mm tall and 21.4 mm deep. It uses the press fit termination method. HM2P95PD8111N9LF is housed in thermoplastic.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

