Amphenol Communications SolutionsHM2P07PDG1A1E9LFConnector Backplane
Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatible
Millipacs® Overview
Millipacs® is a 2.00 mm modular board to board or cable to board Interconnection system in hardmetric configuration designed in accordance with IEC 917 and IEC 61076-4- 101.
2mm hardmetric connector is one of the industry’s most popular backplane connector system. It’s cost effectiveness, user flexibility and broad range offers attractive propositions for all market segments
Millipacs® Benefits
- • Broad Product Range
- • Ability to offer customized versions & product extensions
- • Competitive service levels
- • Transition to higher speed upto 10G
- • Complementary Higher speed offering from portfolio
- • Used side by side with higher speed connectors & accessories following hardmetric configuration
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| HDR | |
| 110 | |
| Press Fit | |
| 2 | |
| Straight | |
| 1.5/Contact | |
| 750VAC | |
| 10000 | |
| 20 | |
| -55 | |
| 125 | |
| Tray | |
| 50 | |
| 15.4 | |
| 13.45 | |
| Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

