Amphenol Communications SolutionsHM2DK3578PLFConnector Accessories
Millipacs® Accessories, Backplane Connectors, 2mm Hard Metric Series Discrimination Key for Plug with RAL : 3027 and having Raspberry Red Colour and RoHS compatible
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Discriminating Keying | |
| Connector Backplane | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 8.9 | |
| 5.75 |
Complete your total connector assembly with this discriminating keying HM2DK3578PLF connector accessory from FCI. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. This product is 5.75 mm tall.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

