Pulse ElectronicsHM2100NLTTelecom Transformers
Telecom Transformer 1:1 0.45Ohm Prim. DCR 0.85Ohm Sec. DCR 10 Terminal Gull Wing SMD Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| 8504.31.20.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| BMS Transformer | |
| 1:1 | |
| 0.5 | |
| 0.45 | |
| 0.85 | |
| 4300VDC | |
| -50@4MHz | |
| -20@10MHz to 1000MHz | |
| 20@4MHz | |
| 0.25@4MHz | |
| Gull Wing | |
| Surface Mount | |
| 10 | |
| -40 | |
| 125 | |
| SMD | |
| Tape and Reel | |
| 14.7 | |
| 14.93 | |
| 3.45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

