Amphenol Communications SolutionsHLW6S-2C7LFConnector FFC-FPC
1.00mm Flex Connectors, HLW-S series, 6 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 6 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 30 | |
| Tray | |
| 8.6 | |
| 3.9 | |
| 5.9 | |
| Through Hole |
Space can be a limiting factor when designing electronics. FCI's ffc/fpc connector HLW6S-2C7LF flexible flat cable can help you fit more transmission lines onto a flat, space-saving cable. This socket type connector's 6 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 1 mm. It has a maximum voltage rating of 100 VDC|100VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 8.6 mm long, 5.9 mm tall and 3.9 mm deep. It uses the solder termination method. HLW6S-2C7LF is housed in black polybutylene terephthalate.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

