Amphenol Communications SolutionsHLW30S-2C7LFConnector FFC-FPC

1.00mm Flex Connectors, HLW-S series, 30 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal

Think of FCI's ffc/fpc connector HLW30S-2C7LF flexible flat cable the next time you're in a tight situation between components or printed circuit boards. Its pitch is 1 mm. It has a maximum voltage rating of 100 VDC|100VAC. This socket type connector's 30 contacts that are made out of phosphor bronze and plated with tin. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. HLW30S-2C7LF is housed in black polybutylene terephthalate. It uses the solder termination method. This product is 32.6 mm long, 5.9 mm tall and 3.9 mm deep.

Import TariffMay apply to this part

1,500 parts: Ships in 2 days

    Total$0.23Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2532+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,500 parts
      • Price: $0.2332

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.