KYOCERA AVX Components CorporationHLQ02150HTTRInductor Surface Mount
Inductor RF Chip Multi-Layer 0.015uH 3% 450MHz 17Q-Factor 0.11A 1.2Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| 0.015u | |
| 3% | |
| 450M | |
| 0.11 | |
| 1.2 | |
| 17 | |
| 450M | |
| 4000M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.1 | |
| Surface Mount | |
| 0.66 | |
| 0.45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
