MEAN WELLHLP-60H-42AC to DC Power Supplies
AC/DC Power Supply Single-OUT 42V 1.45A 60.9W 9-Pin
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 42 | |
| 1.45 | |
| 60.9 | |
| 90 | |
| 305 | |
| 127 | |
| 431 | |
| 3750VAC | |
| 0.5% | |
| 0.5% | |
| 0.64(Typ) | |
| 47 to 63 | |
| ±1 | |
| 90(Typ) | |
| JST RCY Male | |
| JST RCY Male | |
| No | |
| 300mV(Max) | |
| No | |
| -40 | |
| 70 | |
| Mounting | Screw |
| Package Height | 27(Max) mm |
| Package Width | 53 mm |
| Package Length | 147 mm |
| PCB changed | 9 |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

