| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Resistor LED | |
| Red | |
| 1 | |
| AlGaAs | |
| Circular | |
| Red Diffused | |
| Top Mount | |
| 1.8mcd | |
| 660 | |
| 50 | |
| 30 | |
| 10 | |
| 1.8 | |
| 5 | |
| 85 | |
| -20 | |
| 100 | |
| No | |
| Red | |
| Red | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 2.92(Max) |
| Package Width | 2.2(Max) |
| Package Length | 2.3(Max) |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
