50-75% Off
EVERLIGHT Electronics Co., LtdHLMPQ106AZRLEDs
LED Uni-Color Red 660nm 2-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Red | |
| 1 | |
| GaAlAs | |
| Circular | |
| Non Diffused | |
| Top Mount | |
| 500mcd | |
| 660 | |
| 25 | |
| 50 | |
| 20 | |
| 2.4 | |
| 5 | |
| 100 | |
| -40 | |
| 100 | |
| No | |
| Red | |
| Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.82(Max) |
| Package Width | 2.21(Max) |
| Package Length | 2.31(Max) |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
