EVERLIGHT Electronics Co., LtdHLMP4719LEDs
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Yellow | |
| 1 | |
| Circular | |
| Colored Diffused | |
| Top Mount | |
| 2mcd | |
| 585 | |
| 35 | |
| 7.5 | |
| 2 | |
| 2.7 | |
| 5 | |
| 24 | |
| -55 | |
| 100 | |
| No | |
| Yellow | |
| No | |
| No | |
| Diameter | 5.84 |
| Mounting | Through Hole |
| Package Height | 8.89(Max) |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

