Arrow Electronic Components Online
HLG80H30|MEANWELL|simage
HLG80H30|MEANWELL|limage
LED Power Supplies

HLG-80H-30

AC/DC LED Power Supply 81W Single 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current|Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    18 to 30
  • Maximum Output Current (mA)
    2700
  • Output Power (W)
    81
  • Input Voltage Range
    90VAC to 305VAC|127VDC to 431VDC
  • Dimming
    Analog/Pot
  • Power Factor Correction
    0.96(Min)
  • Efficiency (%)
    91(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    7Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Weight (g)
    840
  • Mounting
    Screw
  • Package Height
    38.8
  • Package Width
    61.5
  • Package Length
    195.6
  • PCB changed
    5
  • Pin Count
    5
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources