Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Current|Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
14.4 to 24
Maximum Output Current (mA)
3400
Output Power (W)
81.6
Input Voltage Range
90VAC to 305VAC|127VDC to 431VDC
Power Factor Correction
0.96(Min)
Efficiency (%)
90.5(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
7Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Weight (g)
840
Mounting
Screw
Package Height
38.8
Package Width
61.5
Package Length
195.6
PCB changed
5
Pin Count
5
Lead Shape
Lead Wire

