| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 9 to 15 | |
| 5000 | |
| 75 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| Analog/Pot | |
| 0.96(Min) | |
| 89(Typ) | |
| Lead Wire | |
| IP65 | |
| 7Year | |
| -40 | |
| 80 | |
| 840 | |
| Mounting | Screw |
| Package Height | 38.8 |
| Package Width | 61.5 |
| Package Length | 195.6 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

