Arrow Electronic Components Online
HLG600H54B|MEANWELL|simage
HLG600H54B|MEANWELL|limage
Top Purchased
LED Power Supplies

HLG-600H-54B

AC/DC LED Power Supply 604.8W Single 12-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current|Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    27 to 54
  • Maximum Output Current (mA)
    11200
  • Output Power (W)
    604.8
  • Input Voltage Range
    90VAC to 305VAC
  • Dimming
    1-10V/PWM/Resistor
  • Power Factor Correction
    0.98
  • Efficiency (%)
    96(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP67
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
  • Package Height
    48.5
  • Package Width
    144
  • Package Length
    280
  • PCB changed
    12
  • Pin Count
    12
  • Lead Shape
    Lead Wire

Documentation and Resources

Datasheets
Design resources