| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Constant Current|Constant Voltage |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Voltage Range (VDC) | 27 to 54 |
| Maximum Output Current (mA) | 11200 |
| Output Power (W) | 604.8 |
| Input Voltage Range | 90VAC to 305VAC |
| Dimming | Analog/Pot |
| Power Factor Correction | 0.98 |
| Efficiency (%) | 96(Typ) |
| Termination Style | Lead Wire |
| IP Rating | IP65 |
| Warranty | 5Year |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Screw |
| Package Height | 48.5 |
| Package Width | 144 |
| Package Length | 280 |
| PCB changed | 12 |
| Pin Count | 12 |