MEAN WELLHLG-600H-42BLED Power Supplies
AC/DC LED Power Supply 600.6W Single 12-Pin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 21 to 42 | |
| 14300 | |
| 600.6 | |
| 90VAC to 305VAC | |
| 1-10V/PWM/Resistor | |
| 0.98 | |
| 96(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 70 | |
| Mounting | Screw |
| Package Height | 48.5 mm |
| Package Width | 144 mm |
| Package Length | 280 mm |
| PCB changed | 12 |
| 12 | |
| Lead Shape | Lead Wire |
Safely operate an LED set under changing conditions using this HLG-600H-42B LED power supply from Mean-Well USA, Inc. This part's single output can handle a current up to 14300 mA. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C. The HLG-600H-42B part has a lead wire termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

