| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 21 to 42 | |
| 14300 | |
| 600.6 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| 0-10V/PWM/Resistor | |
| 0.98(Min) | |
| 96(Typ) | |
| Lead Wire | |
| IP67 | |
| 7Year | |
| -40 | |
| 70 | |
| 3900 | |
| Mounting | Screw |
| Package Height | 48.5 mm |
| Package Width | 144 mm |
| Package Length | 280 mm |
| PCB changed | 10 |
| 10 | |
| Lead Shape | Lead Wire |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

