Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.40
Automotive
No
PPAP
No
Type
Constant Voltage|Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
15 to 30
Maximum Output Current (mA)
20000
Output Power (W)
600
Input Voltage Range
90VAC to 305VAC
Dimming
1-10V/PWM/Resistor
Power Factor Correction
0.98
Efficiency (%)
95(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
48.5
Package Width
144
Package Length
280
PCB changed
12
Pin Count
12
Lead Shape
Lead Wire

