Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Constant Current|Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
10 to 20
Maximum Output Current (mA)
28000
Output Power (W)
560
Input Voltage Range
90VAC to 305VAC
Dimming
Analog/Pot
Power Factor Correction
0.98
Efficiency (%)
94.5(Typ)
Termination Style
Lead Wire
IP Rating
IP65
Warranty
5Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
48.5
Package Width
144
Package Length
280
PCB changed
12
Pin Count
12

