| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 6 to 12 | |
| 40000 | |
| 480 | |
| 90VAC to 305VAC | |
| 1-10V/PWM/Resistor | |
| 0.98 | |
| 92.5(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 70 | |
| Mounting | Screw |
| Package Height | 48.5 mm |
| Package Width | 144 mm |
| Package Length | 280 mm |
| PCB changed | 12 |
| 12 | |
| Lead Shape | Lead Wire |
Never worry about a LED shorting by implementing this HLG-600H-12B LED power supply by Mean-Well USA, Inc. This part's single output can handle a current up to 40000 mA. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C. The HLG-600H-12B part has a lead wire termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

