Arrow Electronic Components Online
HLG480H48AB|MEANWELL|simage
HLG480H48AB|MEANWELL|limage
LED Power Supplies

HLG-480H-48AB

AC/DC LED Power Supply 480W Single 7-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current|Constant Voltage
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    24 to 48
  • Maximum Output Current (mA)
    10000
  • Output Power (W)
    480
  • Input Voltage Range
    90VAC to 305VAC|127VDC to 431VDC
  • Dimming
    0-10V/PWM
  • Power Factor Correction
    0.98(Min)
  • Efficiency (%)
    95(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP65
  • Warranty
    7Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Product Weight (g)
    2800
  • Mounting
    Screw
  • Package Height
    43.8
  • Package Width
    125
  • Package Length
    262
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources