Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Voltage|Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
32.4 to 54
Maximum Output Current (mA)
750
Output Power (W)
40.5
Input Voltage Range
127VDC to 431VDC|90VAC to 305VAC
Dimming
1-10V/PWM/Resistor
Power Factor Correction
0.98(Min)
Efficiency (%)
89.5(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
7Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Weight (g)
730
Mounting
Screw
Package Height
36.8
Package Width
61.5
Package Length
171
PCB changed
7
Pin Count
7
Lead Shape
Lead Wire

