| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 28.8 to 48 | |
| 840 | |
| 40.32 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| 1-10V/PWM/Resistor | |
| 0.98(Min) | |
| 89.5(Typ) | |
| Lead Wire | |
| IP67 | |
| 7Year | |
| -40 | |
| 80 | |
| 730 | |
| Mounting | Screw |
| Package Height | 36.8 |
| Package Width | 61.5 |
| Package Length | 171 |
| PCB changed | 7 |
| 7 | |
| Lead Shape | Lead Wire |
Ensure optimal performance of your electronic device with the use of this HLG-40H-48B AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 48 V and maximum output power of 40.32 W. This part's single output can handle a current up to 0.84 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

