Top Searched
MEAN WELLHLG-320H-C2100BLED Power Supplies
AC/DC LED Power Supply 319.2W Single 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 76 to 152 | |
| 2100 | |
| 319.2 | |
| 127VDC to 431VDC|90VAC to 305VAC | |
| 1-10V/PWM/Resistor | |
| 0.98(Min) | |
| 94(Typ) | |
| Lead Wire | |
| IP67 | |
| 7Year | |
| -40 | |
| 85 | |
| 1880 | |
| Mounting | Screw |
| Package Height | 43.8 mm |
| Package Width | 90 mm |
| Package Length | 252 mm |
| PCB changed | 7 |
| 7 | |
| Lead Shape | Lead Wire |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

