Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Constant Current|Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
27 to 54
Maximum Output Current (mA)
5950
Output Power (W)
321.3
Input Voltage Range
127VDC to 431VDC|90VAC to 305VAC
Dimming
Analog/Pot
Power Factor Correction
0.98
Efficiency (%)
95(Typ)
Termination Style
Lead Wire
IP Rating
IP65
Warranty
7Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Product Weight (g)
1880
Mounting
Screw
Package Height
43.8
Package Width
90
Package Length
252
PCB changed
5
Pin Count
5
Lead Shape
Lead Wire

