MEAN WELLHLG-320H-42ABLED Power Supplies
AC/DC LED Power Supply 321.3W Single 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 21 to 42 | |
| 7650 | |
| 321.3 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| Analog/Pot | |
| 0.98 | |
| 95(Typ) | |
| Lead Wire | |
| IP65 | |
| 7Year | |
| -40 | |
| 60 | |
| 1880 | |
| Mounting | Screw |
| Package Height | 43.8 |
| Package Width | 90 |
| Package Length | 252 |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

