| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 10 to 20 | |
| 15000 | |
| 300 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| 1-10V/PWM/Resistor | |
| 0.98 | |
| 94(Typ) | |
| Lead Wire | |
| IP67 | |
| 7Year | |
| -40 | |
| 60 | |
| 1880 | |
| Mounting | Screw |
| Package Height | 43.8 mm |
| Package Width | 90 mm |
| Package Length | 252 mm |
| PCB changed | 7 |
| 7 | |
| Lead Shape | Lead Wire |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this HLG-320H-20B AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 20 V and maximum output power of 300 W. This part's single output can handle a current up to 15 A. This part has a minimum operating temperature of -40 °C and a maximum of 60 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

