Top Purchased
MEAN WELLHLG-240H-C2100BLED Power Supplies
AC/DC LED Power Supply 249.9W Single 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Constant Current | |
| AC/DC | |
| 1 | |
| 59 to 119 | |
| 2100 | |
| 249.9 | |
| 90VAC to 305VAC | |
| 1-10V/PWM/Resistor | |
| 0.98(Min) | |
| 93.5(Typ) | |
| Lead Wire | |
| IP67 | |
| 7Year | |
| -40 | |
| 70 | |
| 1300 | |
| Mounting | Screw |
| Package Height | 38.8 mm |
| Package Width | 68.38 mm |
| Package Length | 244.2 mm |
| PCB changed | 7 |
| 7 | |
| Lead Shape | Lead Wire |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

