Arrow Electronic Components Online
HLG240HC1750AB|MEANWELL|simage
HLG240HC1750AB|MEANWELL|limage
LED Power Supplies

HLG-240H-C1750AB

AC/DC LED Power Supply 250.25W Single 7-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    71 to 143
  • Maximum Output Current (mA)
    1750
  • Output Power (W)
    250.25
  • Input Voltage Range
    90VAC to 305VAC
  • Dimming
    Analog/Pot
  • Power Factor Correction
    0.98(Min)
  • Efficiency (%)
    94(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP65
  • Warranty
    7Year
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1300
  • Mounting
    Screw
  • Package Height
    38.8
  • Package Width
    68
  • Package Length
    244.2
  • PCB changed
    7
  • Pin Count
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources