Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
89 to 179
Maximum Output Current (mA)
1400
Output Power (W)
250.6
Input Voltage Range
90VAC to 305VAC
Dimming
Analog/Pot
Power Factor Correction
0.98(Min)
Efficiency (%)
94(Typ)
Termination Style
Lead Wire
IP Rating
IP65
Warranty
7Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
1300
Mounting
Screw
Package Height
38.8 mm
Package Width
68.38 mm
Package Length
244.2 mm
PCB changed
5
Pin Count
5
Lead Shape
Lead Wire

