| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 7.5 to 15 | |
| 15000 | |
| 225 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| 0.98 | |
| 90(Typ) | |
| Lead Wire | |
| IP65 | |
| 7Year | |
| -40 | |
| 90 | |
| 1300 | |
| Mounting | Screw |
| Package Height | 38.8 |
| Package Width | 68 |
| Package Length | 244.2 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

