| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 24 to 48 | |
| 3900 | |
| 187.2 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| Analog/Pot | |
| 0.98(Min) | |
| 94(Typ) | |
| Lead Wire | |
| IP65 | |
| 7Year | |
| -40 | |
| 90 | |
| 1150 | |
| Mounting | Screw |
| Package Height | 38.8 |
| Package Width | 68 |
| Package Length | 228 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
This HLG-185H-48A AC to DC power supply from Mean-Well USA, Inc. converts an alternating current source to a direct current supply. It has a voltage of 48 V and maximum output power of 187.2 W. This part's single output can handle a current up to 3.9 A. This part has a temperature range of -40 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

