Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Constant Current|Constant Voltage
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
15 to 30
Maximum Output Current (mA)
5000
Output Power (W)
150
Input Voltage Range
90VAC to 305VAC|127VDC to 431VDC
Dimming
1-10V/PWM
Power Factor Correction
0.98(Min)
Efficiency (%)
93.5(Typ)
Termination Style
Lead Wire
IP Rating
IP65
Warranty
7Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Product Weight (g)
1150
Mounting
Screw
Package Height
38.8
Package Width
68
Package Length
228
PCB changed
5
Pin Count
5
Lead Shape
Lead Wire

