| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 10 to 20 | |
| 7500 | |
| 150 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| 1-10V/PWM | |
| 0.98(Min) | |
| 93(Typ) | |
| Lead Wire | |
| IP65 | |
| 7Year | |
| -40 | |
| 90 | |
| 1150 | |
| Mounting | Screw |
| Package Height | 38.8 mm |
| Package Width | 68 mm |
| Package Length | 228 mm |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

