Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
107 to 215
Maximum Output Current (mA)
700
Output Power (W)
150.5
Input Voltage Range
90VAC to 305VAC|127VDC to 431VDC
Dimming
1-10V/PWM/Resistor
Power Factor Correction
0.98(Min)
Efficiency (%)
94(Typ)
Termination Style
Lead Wire
IP Rating
IP67
Warranty
7Year
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Product Weight (g)
1040
Mounting
Screw
Package Height
38.8 mm
Package Width
68 mm
Package Length
220 mm
PCB changed
7
Pin Count
7
Lead Shape
Lead Wire

