| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Constant Current|Constant Voltage | |
| AC/DC | |
| 1 | |
| 15 to 30 | |
| 3200 | |
| 96 | |
| 90VAC to 305VAC|127VDC to 431VDC | |
| 0.98(Min) | |
| 93(Typ) | |
| Lead Wire | |
| IP67 | |
| 7Year | |
| -40 | |
| 90 | |
| 1120 | |
| Mounting | Screw |
| Package Height | 38.8 |
| Package Width | 68 |
| Package Length | 220 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
Ensure your electronic devices operate by using this HLG-100H-30 AC to DC power supply from Mean-Well USA, Inc. It has a voltage of 30 V and maximum output power of 96 W. This part's single output can handle a current up to 3.2 A. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

